Добавить к сравнению Сравнить ()

RSF73Y100RM, SENSOR, FLOAT SWITCH, SPST-NO/NC, NYLON

PartNumber: RSF73Y100RM
Ном. номер: 8036655767
Производитель: Cynergy3 Components Limited
RSF73Y100RM, SENSOR, FLOAT SWITCH, SPST-NO/NC, NYLON
Доступно на заказ 17 шт. Отгрузка со склада в Москве 2-3 недели.
1 370 × = 1 370
от 10 шт. — 1 290 руб.

Описание

The RSF73Y100RM is a compact external fitting Float Switch designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.

• Compression seal fitting
• 25VA maximum Power

Датчики и Преобразователи\Датчики\Датчики Уровня Жидкости

Технические параметры

Материал корпуса
Нейлон (Полиамид)
Выходной Ток
600мА
Материал Корпуса Датчика
Нейлон (Полиамид)
Длина Вывода
0.5 м

Дополнительная информация

Datasheet RSF73Y100RM