RSF74Y100RM, SENSOR, FLOAT SWITCH, SPST-NO/NC, PP

PartNumber: RSF74Y100RM
Ном. номер: 8057381932
Производитель: Cynergy3 Components Limited
RSF74Y100RM, SENSOR, FLOAT SWITCH, SPST-NO/NC, PP
Доступно на заказ 65 шт. Отгрузка со склада в Москве 7 недель.
1 470 × = 1 470
от 10 шт. — 1 390 руб.
от 50 шт. — 1 350 руб.

Описание

The RSF74Y100RM is a compact external fitting Float Switch designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.

• Compression seal fitting
• 25VA maximum Power
• WRAS approved version

Датчики и Преобразователи\Датчики\Датчики Уровня Жидкости
Код: 2491169

Технические параметры

Материал Корпуса Датчика
PP (Полипропилен)
Выходной Ток
600мА
Материал Корпуса
PP (Полипропилен)
Длина Вывода
0.5 м

Дополнительная информация

Datasheet RSF74Y100RM