RSL10-USB001GEVK, Evaluation Board, RSL10 Bluetooth Module, USB Dongle Form Factor
см. техническую документацию
Описание
RSL10 USB dongle enables rapid prototyping of peripherals for Bluetooth® low energy devices. Using the included Bluetooth® low energy explorer software, engineers can develop, test and evaluate Bluetooth-based applications quickly and easily. Using a 2 Mbps connection, the RSL10 USB dongle acts as a generic central device during the development process and can be used to scan for available devices, establish connections, pair, bond and list services and characteristics.
• Certified to international wireless regulations
• Bluetooth® low energy explorer software
• Radio performance
• Host interfaces
• Diagnose Bluetooth® low energy connections during application development
• USB (virtual COM port emulation)
• Transmit power is +6dBm
• Receiver sensitivity is -94dBm
Технические параметры
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Dev Board USB Dongle RSL10 |
Тип Приложения Набора | Беспроводная Связь |
Вес, г | 83.46 |