RSM0012, Phosphated steel E type c

PartNumber: RSM0012
Ном. номер: 8092834314
Производитель: Springmasters
RSM0012, Phosphated steel E type c
Доступно на заказ более 9 уп. Отгрузка со склада в Москве 6 недель.
520 × = 520
Цена указана за упаковку из 100

Описание

Black Steel

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit 1 Black Steel
externalinternal'E' type
nom.nom.nom.
SizeqtysizeqtysizeQty
3758401.475
4701030270
5651230365
660460
850550
1030630
1230830
1030


Kit 2 Black Steel
externalinternal'E' type
nom.nom.nom.
SizeqtysizeqtysizeQty
142514251125
162515251325
182516251625
19251825
20251925
22252025
25252225
2525


Two circlip kits are available separately
Kit 1 contains small sized clips
Kit 2 contains large sized clips in both cases
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Пружинные кольца

Фиксирующие и крепежные детали / Штифты, шпонки и фиксаторы / Стопорные кольца /
Steel E Type Circlip, 1.7mm Shaft Diameter, 1.2mm Groove Diameter

Технические параметры

материал
Steel
For Shaft Diameter
1.7mm
Circlip Type
E Type
Ring Outside Diameter
2.9mm
Fits Groove Diameter
1.2mm
Ring Thickness
0.3mm