RSNJ3FC6, 3 way stereo locking jack

PartNumber: RSNJ3FC6
Ном. номер: 8012692257
Производитель: Neutrik
RSNJ3FC6, 3 way stereo locking jack
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
930 × = 930
от 15 шт. — 690 руб.
от 50 шт. — 647 руб.

Описание

Stereo Locking Jacks
Featuring a push release mechanism, both the line socket and the chassis socket will lock with any 2 or 3-pole gauge 'A'. 0.25 inch jack plugs.

The ring and sleeve must be connected together to configure the sockets for use with two pole plugs.
'B' gauge (BPO type 316, stock nos. 448-187 and 448-193 ) are also suitable for use with these sockets but will not latch.

6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

Airlift Jack Male Connector 6.35mm (1/4") jack

Jack connectors for use in applications that require a high-standard, low resistance connector.

Разъемы / Аудио / видеоразъемы / Jack/TRS разъемы /
3 way stereo locking jack cable socket

Технические параметры

цвет
Natural
покрытие контактов
Silver
род
Female
материал корпуса
Zinc Aluminium Copper Alloy
тип монтажа
Locking Jack
размер
6.35 mm
тип
Stereo Jack Socket

Дополнительная информация

Jacks And Plugs Product Data
Neutrik Plugs & Jacks