RSP-200-3.3, Power Supply Switch Mode

PartNumber: RSP-200-3.3
Ном. номер: 8027376342
Производитель: Mean Well Enterprises
RSP-200-3.3, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
7 760 × = 7 760
или
купить в 1 клик

Описание

200W, Universal Input, Single Output, RSP-200 Series
The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN60950-1, UL60950-1, TUV

Переключаемые - RS от средней мощности 99 Вт до 750 Вт, закрытый корпус

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
RS 132W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 40A

Технические параметры

глубина
30mm
Эффективность, кпд
84%
входное напряжение
124 → 370 V dc, 88 → 264 V ac
длина
215mm
регулирование в линии
±0.5%
регулирование нагрузки
±1.5%
максимальная температура
+70°C
минимальная температура
-30°C
число выходов
1
выходной ток
40A
выходное напряжение
3.3V dc
тип упаковки
Enclosed
номинальная мощность
132W
пульсации и шум
100mV Pk-Pk
вес
0.72kg
ширина
115mm

Дополнительная информация

Datasheet