RSP-500-12, Power Supply Switch Mode

PartNumber: RSP-500-12
Ном. номер: 8024006870
Производитель: Mean Well Enterprises
RSP-500-12, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 990 × = 19 990
или
купить в 1 клик
от 5 шт. — 18 100 руб.
от 10 шт. — 16 355 руб.

Описание

Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.

40.5mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90.5%
Forced air cooling by built-in DC fan with fan speed ON/OFF control function
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Remote ON/OFF control and sense function
LED indicator for power on

UL / CUL / TUV / CCC / CB / CE

UL60950-1 / TUV EN60950-1

Switch Mode - Mean Well AC/DC Power Supplies Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Технические параметры

глубина
40.5mm
Эффективность, кпд
89%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
230mm
регулирование в линии
±0.3%
регулирование нагрузки
±0.5%
максимальная температура
+70°C
минимальная температура
-30°C
среднее время наработки на отказ
187.7kh
число выходов
1
выходной ток
41.7A
выходное напряжение
12V dc
номинальная мощность
500.4W
пульсации и шум
150mV Pk-Pk
вес
1.3kg
ширина
127mm

Дополнительная информация

RSP-500 Series 500W Single Output with PFC Function Data Sheet RSP-500-12