RSP-75-5, Power Supply Switch Mode

PartNumber: RSP-75-5
Ном. номер: 8031436502
Производитель: Mean Well Enterprises
RSP-75-5, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 430 × = 6 430
или
купить в 1 клик
от 5 шт. — 5 510 руб.

Описание

Mean Well RSP-75 Series 75W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on

UL / CUL / TUV / CCC / CB / CE

UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1

Switch Mode - Mean Well AC/DC Power Supplies Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Mean Well 75W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 15A

Технические параметры

глубина
30mm
Эффективность, кпд
82%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
159mm
регулирование в линии
±0.5%
регулирование нагрузки
±0.5%
максимальная температура
+70°C
минимальная температура
-25°C
среднее время наработки на отказ
296.7kh
число выходов
1
выходной ток
15A
выходное напряжение
5V dc
номинальная мощность
75W
пульсации и шум
80mV Pk-Pk
вес
0.44kg
ширина
97mm

Дополнительная информация

RSP-75 Series 75W Single Output with PFC ...