RSP1, SDRplay Radio Spectrum Pr

PartNumber: RSP1
Ном. номер: 8108077280
Производитель: SDRplay
RSP1, SDRplay Radio Spectrum Pr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 600 × = 16 600
или
купить в 1 клик

Описание

RSP1 Radio Spectrum Processor
The SDRplay RSP1 is a powerful, wideband Radio Spectrum Processor (RSP). It is a fully assembled development tool covering all frequencies from 100 kHz to 2 GHz, with a huge 8 MHz bandwidth. A black plastic housing makes the SDRplay robust and portable.
With its wide coverage, the SDRplay RSP1 provides flexibility in your application of choice. SDRplay covers all amateur, broadcast and professional bands from experimental LF through HF, VHF and>UHF. Connect the SDRplay to a PC and add an antenna to create a communications receiver.
The RSP1 is designed for use with SDR software, for example the HDSDR and SDR-Console. This software, alongside the RSP1, enables you to transform your PC into a general coverage receiver for virtually all radio and TV signals.
SDRplay RSP1 comes with "Getting Started" information which contains all the information for you to get up and running. This guide includes details of the free SDR software required for your SDRplay.

The SDRplay is not supplied with the antenna or USB-A to USB-B cable.

Radio Modules SDRplay

Полупроводники / Средства разработки и отладки / Средства разработки и отладки беспроводных систем передачи данных /
SDRplay Radio Spectrum Processor RSP

Технические параметры

Классификация
Радиомодуль
Новинки
только новые товары
Технология
Радио

Дополнительная информация

Studio1 SDR Software Details
Introduction to RSP1
Getting Started
Datasheet