RSTC500 9, RS Brogue Safety Shoe Bla

PartNumber: RSTC500 9
Ном. номер: 8021375936
Производитель: Rockfall
RSTC500 9, RS Brogue Safety Shoe Bla
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 740 × = 6 740
или
купить в 1 клик

Описание

Brogue Classic Steel Toe Shoe

Steel toe men's classic brogue with midsole
Black full grain water repellent leather upper
Heat resistant rubber outsole (HRO) to 300°C
Energy absorption of seat region
Anti-static properties

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN345-1 S3

Ботинки и кроссовки - традиционный стальной носок

Технические параметры

атистатический
Yes
цвет
Black
род
Men
последовательный
Brooklyn
тип
Shoe
Resistant To
Heat, Oil, Water
Safety Toe Type
Steel
Sole Material
Rubber
Closure Type
Lace Up
Upper Material
Leather
Safety Toe
Yes
Midsole Type
Steel
Shoe Size EUR
43
Shoe Size UK
9

Дополнительная информация

Datasheet RSTC500 9