RSTC510 07, Slip-on Safety Shoe, UK 7

PartNumber: RSTC510 07
Ном. номер: 8029194664
Производитель: Rockfall
RSTC510 07, Slip-on Safety Shoe, UK 7
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 320 × = 5 320
или
купить в 1 клик

Описание

Slip-on Safety Shoe

Premium slip on safety shoe
Breathable fabric lining
Steel toe cap and midsole
Anti static properties
SRC Slip resistance
Dual density outsole
Leather upper
EVA Anti fatigue footbed

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN ISO 20345 S3

Ботинки и кроссовки - традиционный стальной носок

Технические параметры

атистатический
Yes
цвет
Black
род
Unisex
последовательный
Kensington
тип
Shoe
Safety Toe Type
Steel
Sole Material
PUR
Closure Type
Pull/Slip On
Upper Material
Leather
Safety Toe
Yes
Anti-Slip
Yes
Midsole Type
Stainless Steel
Shoe Size EUR
41
Shoe Size UK
7

Дополнительная информация

Slip-on Safety Shoe Data Sheet RSTC510 07