RT1, Multi-Purpose Wire Dispen

PartNumber: RT1
Ном. номер: 8001604375
Производитель: HellermannTyton
RT1, Multi-Purpose Wire Dispen
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 010 × = 9 010
или
купить в 1 клик
от 15 шт. — 7 920 руб.

Описание

Rack-A-Tiers - Multi-Purpose Wire Dispensing Tool
Rack-A-Tiers is an incredibly versatile cable dispensing tool that can be used for multiple functions including wire dispensing and pulling, as well as transporting spools. It is lightweight, durable and of one piece construction. Waterproof, so it won't rust or rot, and will not mark surfaces. Made of recycled material, High Density Polythene Structural Foam.

Key Features
∙ Wire dispenser, pipe vice, saw horse, work bench, wall shelf and table all in one
∙ Unmatched ease & speed of set up
∙ Cable can be pulled easily and safely
∙ Accommodates wide range in cable sizes
∙ Loads of up to 150kg (330lbs)
∙ Handles up to 8 multiples spools
∙ Has 5 x 1 3/4 in. (44.5mm) holes, 3 x carry handles and 2 x V notches to hold larger cable bars
∙ Folds flat so that it is easy to store & transport

Mounting bars are not supplied.

Reels, Racks and Stands Reels, Racks and Stands

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Стеллажи хранения и устройства распределения кабелей /
HellermannTyton RT1 Cable Dispenser, 440 x 410 x 230mm, 5 Shelves

Технические параметры

высота
230mm
длина
440mm
материал
Foam HDPE
число стеллажей
5
тип
Rack
ширина
410 mm

Дополнительная информация

Rack-A-Tiers Data Sheet