RT5MP, Аудио разъем XLR, Mini XLR, 5 контакт(-ов), Штекер, Монтаж в Панель, Контакты с Покрытием из Золота
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 8-10 недель
960 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
870 руб.
от 100 шт. —
730 руб.
Добавить в корзину 3 шт.
на сумму 2 880 руб.
Альтернативные предложения1
Описание
TINY XLR Chassis Connectors
REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500V RMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.
REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500V RMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.
Технические параметры
Brand: | REAN |
Color: | Nickel |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Neutrik |
Mounting Style: | Chassis Mount |
Number of Positions: | 5 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Receptacles |
Series: | tinyXLR RT |
Standard: | Mini(Tiny)XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Tradename: | tinyXLR |
Вес, г | 23 |
Техническая документация
Datasheet
pdf, 119 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.