RTM5001/11-PAT, Enclosure, aluminium, gre

PartNumber: RTM5001/11-PAT
Ном. номер: 8019106553
Производитель: Boss Industrial Mouldings
RTM5001/11-PAT, Enclosure, aluminium, gre
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 210 × = 1 210
от 10 шт. — 920 руб.
от 15 шт. — 808.67 руб.

Описание

High Temperature Painted Boxes
The Hammond 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Gaskets:
RTM5002/12 226-4155
RTM5003/13 226-4199
RTM5004/14 226-4183
RTM5005/15 226-4177
RTM5006/16 226-4161

RTM5007/17 and RTM5001/11 do not have an optional gasket and are therefore only IP54 rated.

Покршенные корпуса из литого под давлением алюминия

Технические параметры

Материал корпуса
Die Cast Aluminium
внешняя высота
31 mm
внешняя длина
50 mm
внешняя ширина
50 mm
оценка показателя производительности
IP65
цвет крышки
Grey
экранированный
Yes
External Dimensions
50 x 50 x 31mm

Дополнительная информация

5000 Series Data Sheet RTM5001/11-PAT
Enclosure Box and Lid Assembly Drawing RTM5001/11-PAT
Enclosure Box Assembly Drawing RTM5001/11-PAT