RTM5004/14-RED, Red multi-purpose box 120

PartNumber: RTM5004/14-RED
Ном. номер: 8005444700
Производитель: Boss Industrial Mouldings
RTM5004/14-RED, Red multi-purpose box 120
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710

Описание

High Temperature Painted Boxes
The Hammond 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Gaskets:
RTM5002/12 226-4155
RTM5003/13 226-4199
RTM5004/14 226-4183
RTM5005/15 226-4177
RTM5006/16 226-4161

RTM5007/17 and RTM5001/11 do not have an optional gasket and are therefore only IP54 rated.

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Aluminium Enclosure, IP54, Shielded, 120 x 66 x 40mm

Технические параметры

Материал корпуса
Die Cast Aluminium
цвет
Red
внешняя высота
40 mm
внешняя длина
120 mm
внешняя ширина
66 mm
оценка показателя производительности
IP54
экранированный
Yes
External Dimensions
120 x 66 x 40mm
CAD Drawing
3D CAD Model

Дополнительная информация

5000 Series Multi-Purpose Diecast Boxes RTM5004/14-RED
5000 Series Multi-Purpose Diecast Boxes