RU UFE 10A 250V (05), Quick acting F LBC fuse,1

PartNumber: RU UFE 10A 250V (05)
Ном. номер: 8056955744
Производитель: Conquer Electronics
RU UFE 10A 250V (05), Quick acting F LBC fuse,1
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
53 × = 530
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 28 руб.
от 500 шт. — 20.22 руб.

Описание

Quick Acting (F) LBC - Glass Bodied, 5x20 Quick Acting (F) LBC - Glass Bodied, 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.

Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Быстродействующие – стеклянный корпус

Технические параметры

Материал корпуса
Glass
номинальный ток
10A
диаметр
5mm
высота
20mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
250 V ac
Breaking Capacity at Maximum Voltage Rating
35 A
Fuse Speed
F

Дополнительная информация

Miniature Fuses Datasheet RU UFE 10A 250V (05)