RVY2-6, Blue M6 ring terminal,1.5

PartNumber: RVY2-6
Ном. номер: 8012899404
Производитель: K.S.Terminals
RVY2-6, Blue M6 ring terminal,1.5
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
16 × = 1 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 12 руб.
от 2500 шт. — 8.42 руб.

Описание

Кольцо Ring

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
RS Crimp Ring Terminal, M6 Stud Size, 16 → 14 AWG, Blue

Технические параметры

цвет
Blue
материал контактов
copper
материал изоляции
Vinyl
полная длина
27.8mm
размер штыря
M6
сечение провода
16 → 14 AWG
Inner Ring Diameter
6.4mm
Outer Ring Diameter
12mm

Дополнительная информация

E128651 - Quick-connect Terminals UL
UL LISTED FOR US E245391
UL Listed for Canada E245391
E128651 - Quick-connect Terminals Certified ...
Datasheet