RWM04101R00JR15E1, Wire wound power resistor

PartNumber: RWM04101R00JR15E1
Ном. номер: 8024515190
Производитель: Vishay
RWM04101R00JR15E1, Wire wound power resistor
Доступно на заказ 50 шт. Отгрузка со склада в Москве 4-5 недель.
90 × = 450
Количество товаров должно быть кратно 5 шт.

Описание

RWM 4x10 Series 2.6W, Axial RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Power rating at 70°C2.6W
Power at 25°C3W
Resistance tolerance±5%
Temperature coefficient+75ppm/°C typical
Limiting element voltage120V
Temperature cycling-55°C → +200°C
Body Length12 mm
Body Diameter5.5 mm
Lead Length25 mm min.
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Технические параметры

Тип корпуса
Conformal
диаметр
5.5mm
размеры
5.5 (Dia.) x 12mm
длина
12mm
Maximum Temperature Coefficient
+75ppm/°C
номинальная мощность
3W
сопротивление
последовательный
RWM 4x10
технология
Wire Wound
температурный коэффициент
±75ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-75ppm/°C

Дополнительная информация

Enamelled Wirewound Power Resistors Axial Leads Data Sheet_en RWM04101R00JR15E1