RWM062215R0JA15E1, Wirewound Power Resistor

PartNumber: RWM062215R0JA15E1
Ном. номер: 8105517967
Производитель: Vishay
RWM062215R0JA15E1, Wirewound Power Resistor
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 59 руб.
от 250 шт. — 35.80 руб.

Описание

RWM 6x22 Series 6W, Axial RWM 6x22 Series 7W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Power rating at 70°C6W
Power at 25°C7W
Resistance tolerance±5%
Temperature coefficient+75ppm/°C typical
Limiting element voltage350V
Temperature cycling-55°C → +200°C
Body Length18 mm
Body Diameter6.5 mm
Lead Length25 mm min.
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay RWM 6x22 Series Axial Wirewound Resistor 15Ω ±5% 7W ±75ppm/°C

Технические параметры

Тип корпуса
Conformal
диаметр
6.5mm
размеры
6.5 (Dia.) x 18mm
длина
18mm
Maximum Temperature Coefficient
+75ppm/°C
номинальная мощность
7W
сопротивление
15Ω
последовательный
RWM 6x22
технология
Wire Wound
температурный коэффициент
±75ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-75ppm/°C

Дополнительная информация

Enamelled Wirewound Power Resistors Axial ...