RWM06343302JS09E1, Wirewound Power Resistor

PartNumber: RWM06343302JS09E1
Ном. номер: 8076776535
Производитель: Vishay
RWM06343302JS09E1, Wirewound Power Resistor
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
470 × = 2 350
Количество товаров должно быть кратно 5 шт.

Описание

RWM 6x34 Series 8W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Power rating at 70°C7W
Power at 25°C8W
Resistance tolerance±5%
Temperature coefficient+75ppm/°C typical
Limiting element voltage500V
Temperature cycling-55°C → +200°C
Body Length33.7 mm
Body Diameter7.4 mm
Lead Length25 mm min.
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay RWM 6x34 Series 0634 Axial Wirewound Resistor 33kΩ ±5% 8W ±75ppm/°C

Технические параметры

Тип корпуса
Conformal
диаметр
7.4mm
размеры
7.4 (Dia.) x 33.7mm
диаметр проводника
0.8mm
длина
33.7mm
максимальная рабочая температура
+200°C
Maximum Temperature Coefficient
+75ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0634
номинальная мощность
8W
сопротивление
33kΩ
последовательный
RWM 6x34
технология
Wire Wound
температурный коэффициент
±75ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-75ppm/°C

Дополнительная информация

Enamelled Wirewound Power Resistors Axial ...