RWM084515R0JB25E1, Wirewound Power Resistor

PartNumber: RWM084515R0JB25E1
Ном. номер: 8077234549
Производитель: Vishay
RWM084515R0JB25E1, Wirewound Power Resistor
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
560 × = 2 800
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 300 руб.

Описание

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Power rating at 70°C9.5W
Power at 25°C11W
Resistance tolerance±5%
Temperature coefficient+75ppm/°C typical
Limiting element voltage650V
Temperature cycling-55°C → +200°C
Body Length45.8 mm
Body Diameter9.4 mm
Lead Length25 mm min.
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay RWM 8x45 Series 0845 Axial Wirewound Resistor 15Ω ±5% 11W +75ppm/°C

Технические параметры

Тип корпуса
Conformal
диаметр
9.4mm
размеры
9.4 (Dia.) x 45.8mm
диаметр проводника
0.8mm
длина
45.8mm
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
Package/Case
0845
номинальная мощность
11W
сопротивление
15Ω
последовательный
RWM 8x45
технология
Wire Wound
температурный коэффициент
+75ppm/°C
Termination Style
Axial
допуск
±5%

Дополнительная информация

Enamelled Wirewound Power Resistors Axial ...