RWS-50B-24, Power Supply Switch Mode

PartNumber: RWS-50B-24
Ном. номер: 8061744240
Производитель: Lambda
RWS-50B-24, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 250 × = 6 250
или
купить в 1 клик
от 5 шт. — 5 340 руб.

Описание

15W and 30W Single Output Industrial Power Supplies RWS Series 50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI

UL/CSA/EN60950-1, CE

Switch Mode - TDK-Lambda JWS, JWT, SC120, HWS Series

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
TDK-Lambda 52.8W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 21.6 → 27.6V, 2.2A

Технические параметры

глубина
34mm
Эффективность, кпд
86/87%
входное напряжение
120 → 370 V dc, 85 → 265 V ac
длина
82mm
регулирование в линии
96mV
регулирование нагрузки
192mV
максимальная температура
+70°C
минимальная температура
-10°C
число выходов
1
выходной ток
2.2A
выходное напряжение
21.6 → 27.6V
тип упаковки
Enclosed
номинальная мощность
52.8W
пульсации и шум
150mV Pk-Pk
вес
230g
ширина
81.5mm

Дополнительная информация

Datasheet