RXEF010, Fuse resettable RXE radia

PartNumber: RXEF010
Ном. номер: 8060972100
Производитель: TE Connectivity (Tyco)
RXEF010, Fuse resettable RXE radia
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
83 × = 830
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 61 руб.


RXE Series PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free

БУПы с проволочным выводом (переставные предохранители) PCB Wire Ended

Resettable fuses with radial leads that offer the following:

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed


Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Восстанавливаемые предохранители с проводными наконечниками /
TE Connectivity 0.1A Radial Leaded PCB Mount Resettable Fuse, 60 V

Технические параметры

высота корпуса
длина корпуса
ширина корпуса
ток удержания
максимальный ток
40 A
рассеяние мощности
номинальное напряжение
60 V
диаметр провода
длина провода
шаг намотки провода
4.3 → 5.8mm
Lead Orientation
Maximum Resistance
Minimum Resistance
Time to Trip
Trip Current