S084311P, Very quick acting FA fuse

PartNumber: S084311P
Ном. номер: 8039296700
Производитель: Mersen
S084311P, Very quick acting FA fuse
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
510 × = 5 100
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 390 руб.

Описание

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Quick Acting HBC Mains Plug Fuses – Ceramic Bodied

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Very quick acting FA fuse,5A 6.3x32mm

Технические параметры

Материал корпуса
Ceramic
номинальный ток
5A
диаметр
6mm
высота
32mm
номинальное напряжение
250 V
Breaking Capacity at Maximum Voltage Rating
200 kA
Fuse Speed
FF
High Rupture Capacity
Yes

Дополнительная информация

data sheet
Semiconductor Fuses 6x32 FA/FB Very Fast Acting