S0946340, Dymo LabelManager 160 CZ/

PartNumber: S0946340
Ном. номер: 8073704006
Производитель: Dymo Industrial
S0946340, Dymo LabelManager 160 CZ/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 280 × = 5 280
или
купить в 1 клик

Описание

LabelManager 160
Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - it's that easy to create professional-looking labels in and around the office

Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209 )

RS 754-5008: Dymo LabelManager 160 UK
RS 754-5002: Dymo LabelManager 160 SE+NL/TK
RS 754-5011: Dymo LabelManager 160 NE
RS 754-5014: Dymo LabelManager 160 CZ/HU/PL
RS 754-5018: Dymo LabelManager 160 FR/BE
RS 754-5027: Dymo LabelManager 160 DE/AU

LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card

Dymo настольные Dymo Desktop

Компьютерная периферия / Принтеры и расходные материалы для печати / Принтеры этикеток /
Dymo LabelManager 160 (S0946340) Label Printer with QWERTY Keyboard

Технические параметры

применение
Office
высота
265mm
Клавиатура
Yes
модель (макет)
LabelManager 160
разрешение
180dpi
вес
570g
ширина
65mm
Plug Type
Type G - British 3-pin
Maximum Label Width
12mm
Keyboard Layout
QWERTY
Lines of Printing
2

Дополнительная информация

Datasheet