S0961-46R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-.02MM Thick Cans

S0961-46R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-.02MM Thick Cans
Изображения служат только для ознакомления,
см. техническую документацию
17849 шт., срок 7-9 недель
130 руб.
от 10 шт.99 руб.
от 100 шт.59 руб.
от 500 шт.37.71 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005366070
Артикул: S0961-46R
Бренд: Harwin

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shielding Solutions Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

Технические параметры

Brand: Harwin
Factory Pack Quantity: 10000
Manufacturer: Harwin
Material: Stainless Steel
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Type: Shielding Gaskets
Вес, г 0.02

Техническая документация

Datasheet S0961-46R
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.