Добавить к сравнению Сравнить ()

S0971-46R, Shield Clip, RFI, Mini, Stainless Steel, Surface Mount, 6mm x 1.5mm Clip Size

PartNumber: S0971-46R
Ном. номер: 8114353777
Производитель: Harwin
S0971-46R, Shield Clip, RFI, Mini, Stainless Steel, Surface Mount, 6mm x 1.5mm Clip Size
Доступно на заказ 5968 шт. Отгрузка со склада в Москве 2-3 недели.
22 × = 22
от 25 шт. — 20 руб.
от 50 шт. — 18 руб.

Описание

The S0971-46R is a mini PCB hardware RFI Shield Clip made of stainless steel with 100% tin over nickel finish contact surface and termination. It has vertical connector orientation and surface mount (SMT) mating offers a fast solution for assembling RFI shields to PCBs. It is recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans.

• Eliminates the need for through holes and post reflow operations
• Saves PCB real estate
• Facilitates easy removal of the can for maintenance and repair
• Substantial improvement in time and simplicity of assembly tuning and re-work
• -25 to 150°C Operating temperature range

Механическое и Крепежное Оборудование\Крепежные Изделия\Скобы

Технические параметры

Тип Зажима
Экранирующий Зажим

Дополнительная информация

Datasheet S0971-46R
Чертеж S0971-46R