S10100650, Bi-metal hole saw 65mm di

PartNumber: S10100650
Ном. номер: 8070874261
Производитель: Нет торговой марки
S10100650, Bi-metal hole saw 65mm di
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 930 × = 1 930

Описание

Биметаллические пилы для отверстий RS RS Bi-metal hole saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with ferrous and non ferrous metals, plastics and wood to a depth of 32mm
14 to 30mm dia saws require a 6.5mm arbour
32 to 152mm dia saws require a 9.5mm arbour
Arbours, pilot drills and core removal tools available

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Биметаллические пилы для отверстий RS

Технические параметры

диаметр
65mm
материал
M3 HSS Teeth; Alloy Steel Body
Bimetal
Yes