S103, SOCKET SET 1/4+1/2 103PCS

PartNumber: S103
Ном. номер: 8040846512
Производитель: Bahco
S103, SOCKET SET 1/4+1/2 103PCS
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
52 940 × = 52 940
или
купить в 1 клик

Описание

Bahco 103 Piece Socket & Spanner Set
This huge range of tools from Bahco offers engineers and mechanics a reliable resource. Covering almost every situation you may need it for, with its variety of popular sizes and accessories. It includes both normal and deep sockets, a combination spanner set, various ratchets, extension bars and adapters. With inch and inch drives, hex keys and the added benefit of being in a handy carry case with easy to read identification sizes printed on the tray.

Combination spanners from 7mm to 9mm
Hex keys from 1.5mm to 10mm
Includes various ratchets, extension bars and adapters
Sockets from 4mm to 34mm
Deep Sockets from 7m to 19mm

Key Features

1/4 & 1/2in Drive

Инструмент / Гаечные и торцевые ключи / Наборы насадок /
Bahco 103 Piece 1/4; 1/2 in Hexagon Drive Socket Set

Технические параметры

размер привода
1/4; 1/2 in
Тип привода
Hexagon
обработка поверхности
Matt
материал
Alloy Steel
число частей
103
состав комплекта
Angle Screwdriver Set, Combination Spanners, Driver Holder & Bits, Extension Bars, Ratchets, Sockets
Set Type
Socket & Bit & Wrench Set
VDE/1000V Approved
No
Новинки
только новые товары

Дополнительная информация

Datasheet