S111 004BK, 11 MM LINED KNOB. AXE: 4M

PartNumber: S111 004BK
Ном. номер: 8091767096
Производитель: Sifam Instruments
S111 004BK, 11 MM LINED KNOB. AXE: 4M
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
250 × = 2 500
Количество товаров должно быть кратно 10 шт.

Описание

Matt Finish Style 1 Collet Knobs Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical. Sifam collet knobs are also available with a potruding indicator.

Features and Benefits:

∙ Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
∙ The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
∙ The 11mm and 15mm versions incorporate round nuts with slots
∙ Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Ручки с цанговым зажимом 6.35 mm knobs for fitting on spindles

Range of high-quality die-cast knobs with brass bushings. Suited for Ø 6.35 mm spindles. The knobs are grooved to accommodate control element mounting nuts, except for the standard 12.5 mm model, which incorporates a 6 AF stay bolt. All other knobs incorporate 4 AF stay bolts. Lathed aluminium caps are available on request and will accommodate all types of knobs.

Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Пассивные компоненты / Резисторы переменные / Ручки для потенциометров /
Sifam Tinsley Black 11mm Potentiometer Knob with a Grey Indicator, 4mm Shaft

Технические параметры

цвет корпуса
Black
для использования с
Potentiometer
диаметр ручки
11mm
высота ручки
14mm
тип ручки
Collet Knob
размер вала
4mm
Indicator Colour
Grey

Дополнительная информация

Potentiometer Knobs Cross Reference Chart