S1206, Single unswitched BS 13A

PartNumber: S1206
Ном. номер: 8032036624
Производитель: Deta
S1206, Single unswitched BS 13A
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510
от 10 шт. — 300 руб.

Описание

BS 13A Socket White
Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee

BS 1363 Part 2: 1995

Deta White Plastic Moulded

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
Deta 1 Gang Urea Formaldehyde Electrical Socket, Type G - British, 13A, Flush Mount, IP2X

Технические параметры

номинальный ток
13A
материал
Urea Formaldehyde
Способ монтажа
Flush Mount
число бригад
1
тип гнезда
Type G - British
номинальное напряжение
230 V ac
Earth Terminal
Yes
International Protection Rating
IP2X
Minimum Box Depth
25mm
Outdoor Use
No
Colour Family
White

Дополнительная информация

Slimline Socket Outlets Data Sheet