S19 50, S/steel flange coupler tr

PartNumber: S19 50
Ном. номер: 8093042331
Производитель: Electrix
S19 50, S/steel flange coupler tr
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 380 × = 2 380

Описание

Flange Coupler

Fitings are supplied with quick release lids for ease of access

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Нержавеющая сталь Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking Coupler 304 Stainless Steel Flanged Connector

Технические параметры

размеры
50x50mm
высота
50mm
материал
304 Stainless Steel
последовательный
Stainless Steel
ширина
50mm
Trunking Accessory Type
Flanged Connector