S1D-13-F, Diode Switching 200V 1A 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 35 000 руб.
Описание
Описание Диод выпрямительный, SMD, 200В, 1А, 1,8мкс, Упаковка бобина,лента Характеристики
Категория | Диод |
Тип | выпрямительный |
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMA |
Standard Package Name | DO-214-AC |
Military | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.6(Max) |
Package Width | 2.92(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
If - Forward Current | 1A |
Peak Reverse Voltage | 200V |
Vf - Forward Voltage | 1.1V @ 1A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 1.8 us |
Series: | S1D-13 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 200 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 3µs |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | General Purpose |