S202M-B50

PartNumber: S202M-B50
Ном. номер: 8035049936
Производитель: ABB
S202M-B50
Доступно на заказ 8 шт. Отгрузка со склада в Москве 7 недель.
4 180 × = 4 180
от 3 шт. — 4 100 руб.
от 5 шт. — 3 970 руб.

Описание

The System Pro M Compact S200 series miniature Circuit Breaker provides state-of-the-art safety and comfort. They stand out due to their high performance and the wide range of accessories and approvals. It has unique patented twin terminals with captive screws and an increased opening for cables up to maximum 35mm², finger-proof (IP20).

• Clear contact position indication in red/green (real CPI)
• Busbar slot in the back for best visibility during installation
• High performance at an increased rated voltage
• 1P, 2P, 3P, 4P, 1P+N, 3P+N poles Available

Код: 2501361

Технические параметры

Линия Продукции
System Pro M Compact S200 Series
Номинальное Напряжение AC
400В AC
Ток
50А
Количество Полюсов
2-полюсный
Монтаж Автоматического Выключателя
DIN-рейка

Дополнительная информация

Datasheet S202M-B50