S24I00, 2in. F-F Brass Ball Valve

PartNumber: S24I00
Ном. номер: 8023402708
Производитель: Нет торговой марки
S24I00, 2in. F-F Brass Ball Valve
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 980 × = 5 980
или
купить в 1 клик
от 5 шт. — 5 200 руб.
от 10 шт. — 4 781 руб.

Описание

S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. DZR valves are designed to meet such requirements. Through the use of new technology these valves retain the reliability and competitiveness of brass, but are comparable to bronze in corrosion resistance. Be kind with yourself and make sure the valve that brings you pure fresh water is a DZR valve.

Application: Drinking water, water, plumbing
Operating Temperature: -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure: PN30 up to 2'' non-shock cold working pressure
Threads: EN 10226-1, ISO 228 parallel threads
Port: Full
Stem Configuration: Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats: Pure PTFE self-lubricating, with flexible-lip design
Body: DZR brass. Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated DZR brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality: Hot forged sand blasted DZR un-plated brass body and cap sealed with Loctite or equivalent thread sealant Dezincification Resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983: 2 and NR-BFS 1988: 18 specifications

Working Pressure:

Hot forged sand blasted DZR unplated body and cap sealed with Loctite or equivalent thread sealant
Dezincification Resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983: 2 and NR-BFS 1988: 18 specifications

30 Bar Kg/cm2 (450 PSI)
non-shock cold working pressure

Flow:

Thread:

Full port to DIN 3357 for maximum flow

EN 10226-1, ISO 228 parallel female by female threads

Seals:

Pure PTFE self-lubricating seats with flexible-lip design

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

WRAS (UK)
KIWA-Swedcert (Sweden)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Водопровод и трубопровод / Клапаны и краны / Сферические клапаны потока /
2in. F-F Brass Ball Valve in DZR

Технические параметры

Привод включён в комплект поставки
Yes
материал шара
Brass
Материал корпуса
Brass
максимальное рабочее давление
30bar
размер резьбы
2in
Thread Standard
BSP
Threaded Connection
2 in BSP
Attachment Type
Threaded

Дополнительная информация

Datasheet