S25FL128LAGMFM010, Флеш память, AEC-Q100, Последовательная NOR, 128 Мбит, 16М x 8бит, SPI, SOIC, 8 вывод(-ов)
см. техническую документацию
Описание
The S25FL128LAGMFM010 from Cypress Semiconductor is an automotive, AEC-Q100 Grade 2 qualified 128Mbit (16Mbyte), 3.0V FL-L flash memory device in SOIC-8 package. It is a flash non-volatile memory product using 65nm floating gate process technology. Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO), 4bit wide quad I/O (QIO) and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. It offers high densities coupled with flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. It offers flexibility and performance well beyond ordinary serial flash devices. It is ideal for code shadowing to RAM, executing code directly (XIP) and storing re-programmable data.
• Burst wrap, continuous (XIP), QPI modes, serial peripheral interface (SPI) with multi-I/O
• x1/x2/x4 bus width, 133MHz speed, 2.7V to 3.6V single supply voltage with CMOS I/O
• 100.000 minimum program/erase cycles, 20 year minimum data retention
• 6MB/s (50MHz) normal read speed, 16.5MB/s (133MHz) fast read speed
• Legacy block protection (block range), individual and region protection
• Normal, fast, dual I/O, quad I/O, dualO, quadO, DDR quad I/O commands
• Extended addressing (24 or 32bit address options)
• Serial flash discoverable parameters (SFDP) for configuration information
• Program suspend and resume, erase suspend/resume, 1024B security region / OTP
• Status and configuration register protection, automotive temperature range from -40°C to +125°C
Технические параметры
Количество Выводов | 8вывод(-ов) |
Конфигурация Флэш-памяти | 16М x 8бит |
Размер Памяти | 128Мбит |
Стиль Корпуса Микросхемы Памяти | SOIC |
Тактовая Частота | 133МГц |
Тип Flash Памяти | Последовательная NOR |
Тип Интерфейса ИС | SPI |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем