S28100W3, Repl wht stples for 4.5mm

PartNumber: S28100W3
Ном. номер: 8105047101
Производитель: Rapesco
S28100W3, Repl wht stples for 4.5mm
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
2 560 × = 2 560
Цена указана за упаковку из 5000

Описание

Replacement Staples

Zinc-tin alloy coated steel staples for use with our Cable Tacking Gun, White coated staples are also available for 4.5mm dia cables
The staples have a specially radiused profile for maximum retention of wires and cables
Chisel pointed to provide a secure unobtrusive fixing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Tacking gun 203-5121 will only accept 4.5mm staples

Ручные пистолеты для кабельных гвоздей

Инструмент / Инструмент для разделки кабеля и обжима разъемов / Скобы для пистолета-фиксатора кабеля /
Repl wht stples for 4.5mm dia cables

Технические параметры

цвет
White
изолировано
No
материал
Steel
длина ножки скобы
10mm
Supported Cable Size
4.5mm