S2M-107-01-L-D, Receptacle 2mm through ho

PartNumber: S2M-107-01-L-D
Ном. номер: 8066659126
Производитель: Samtec
S2M-107-01-L-D, Receptacle 2mm through ho
Доступно на заказ 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510

Описание

S2M Series High Reliability Socket
These S2M Series Board to Board or Wire to Board Sockets from Samtec have Gold plated contacts and have either Gold or Matte Tin plating on the PCB Tails. This range of S2M Series Board to Board or Wire to Board Sockets includes both Through Hole and SMT versions. The Through Hole versions of these S2M Series Board to Board or Wire to Board Sockets have 2.08 mm long PCB Tails and an above board height of 4.52 mm. The SMT versions of these S2M Series Board to Board or Wire to Board Sockets have an above board height of 4.65 mm.

2.0mm Samtec Range Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 2mm through hole Au 7+7way

Технические параметры

Материал контактов
Beryllium Copper
Количество контактов
14
Количество рядов
2
Шаг
2mm
Метод оконцовки
Solder
Тип
Wire to Board
Ориентация корпуса
Straight
Тип монтажа
Through Hole
Серия
S2M

Дополнительная информация

S2M Series High Reliability Socket Footprint ...
S2M Series High Reliability Socket Catalogue Page
S2M Series High Reliability Socket Customer ...