S30852-H2217-L101, GIGASET N510 IP PRO BASE

PartNumber: S30852-H2217-L101
Ном. номер: 8081402538
Производитель: Siemens
S30852-H2217-L101, GIGASET N510 IP PRO BASE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 360 × = 11 360
или
купить в 1 клик

Описание

Gigaset N510 IP PRO DECT IP Base Station
The N510 IP PRO is the DECT IP base station that supports a wide range of Gigaset DECT handsets for small to medium businesses.
Users benefit from flexible communication with exceptional sound quality. Professional features such as corporate directory access, online directories and email notification add efficiency to the work day. Wireless connectivity enables freedom of movement and multi-tasking convenience. The N510 IP PRO is compatible with over 250 VoIP providers and all common PBX systems.

Up to 4 external calls in parallel
Up to 6 handsets
Up to 6 VoIP accounts
Indoor use (IP20)
Extended functionality with Gigaset pro handsets
Exceptional HD sound with HDSP™
Local network directory and public online directories
Email notification and reader
Professional zero-touch auto-provisioning setup
Desktop or wall mountable
Energy-saving ECO features
Integrated power over Ethernet

Recommended Gigaset DECT handsets: SL610H PRO, S510H PRO, R630H PRO ( RS 893-7616 )

SIEMENS Gigaset

Компьютерная периферия / Телекоммуникационное оборудование / Принадлежности для телефонов /
Siemens Base Station 1 Unit Base Station

Технические параметры

Accessory Type
Base Station
Units per Package
1
Новинки
только новые товары

Дополнительная информация

N510 IP Pro Base Station Data Sheet