S30852-H2453-L101, GIGASET C620H ADDITIONAL

PartNumber: S30852-H2453-L101
Ном. номер: 8095880853
Производитель: Siemens
S30852-H2453-L101, GIGASET C620H ADDITIONAL
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 920 × = 6 920
или
купить в 1 клик

Описание

Gigaset C620A Cordless Phone with Answer Machine
The C620A combines stylish design with the innovative state of the art technology associated with Gigaset's range of phones, including our nuisance call blocking feature

Call Blocking and time controlled call silencing
Address book up to 250 entries, each with 3 numbers, email address and reminder dates
Digital answering machine for up to 55 minutes of messages
Large colour 1.8in. TFT 6 line user friendly screen display
Brilliant HSP™ sound quality, even when talking hands-free
Talk Time 26 hrs
Standby Time 530 hrs.
Hands free
Baby Monitor

Nuisance Call Blocking
The C620A incorporates a dedicated nuisance call blocking key, which helps you to block and manage unwanted calls. Users of the C620A can benefit from a 15 number 'blacklist' option for persistent nuisance callers and the day and night switch silencing feature which can be set by time to ensure you are undisturbed when you need it most

C620A Single ( RS 893-7660 )
C620A Duo ( RS 893-7679 )
C620A Trio ( RS 893-7672 )
C620 Additional Handset ( RS 893-7676 )

All Gigaset phones come with a user guide explaining how to use each of the features on the phone you have purchased

SIEMENS Gigaset

Компьютерная периферия / Телекоммуникационное оборудование / Одноканальные телефоны /
Siemens 1 Cordless Desktop C620H LCD Display Single-Line Phone

Технические параметры

модель (макет)
C620H
LCD Display
Yes
Mount Style
Desktop
Handset Style
Cordless
Phone Book Capacity
Upto 250
Phones per Package
1
Speakerphone
Yes
Speed Dial Capacity
3
Новинки
только новые товары

Дополнительная информация

C620A Data Sheet