S30852-H2665-L121, GIGASET S650H PRO HANDSET

PartNumber: S30852-H2665-L121
Ном. номер: 8094993497
Производитель: Siemens
S30852-H2665-L121, GIGASET S650H PRO HANDSET
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 910 × = 9 910
или
купить в 1 клик

Описание

Gigaset S650H PRO DECT Handset
The S650H PRO is opimized for everyday use in office environments. The first thing you notice when you hold the S650H PRO is how great it feels in your hand. The volume keys on the side brings absolute convenience while calling where the keypad is just right to dial the right number over and over again. With its high-quality polymer finish, the handset is scratch- and disinfectant resistant

Next generation user interface on 1.8in. TFT illuminated display
Up to 12 hours of talk time. It supports your activities during the day, without re-charging
Easy installation. Unpack, connect and conduct a call
Profiles for personal, meeting and noisy environments
Searchable local phonebook with up to 500 vCards and corporate phonebook via PBX (XML, LDAP)
Support of Net provider features via menu
Vibrating alert
Silent charger mode during parallel ringing
Headset connection via Bluetooth® or 2.5 mm jack
Convenient data exchange via Bluetooth® or micro-USB
PIN-protected keylock for optimum line security
Charging via any micro-USB

SIEMENS Gigaset

Компьютерная периферия / Телекоммуникационное оборудование / Одноканальные телефоны /
Siemens 1 Cordless Desktop S650H LCD Display Single-Line Phone

Технические параметры

модель (макет)
S650H
LCD Display
Yes
Mount Style
Desktop
Handset Style
Cordless
Phone Book Capacity
500
Phones per Package
1
Speakerphone
Yes
Новинки
только новые товары

Дополнительная информация

S650H Pro Handset Data Sheet