S35BF0, 1/4in BSPP F-F mini brass

PartNumber: S35BF0
Ном. номер: 8006778190
Производитель: Нет торговой марки
S35BF0, 1/4in BSPP F-F mini brass
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
от 5 шт. — 610 руб.
от 10 шт. — 522 руб.

Описание

S.35 Brass Line Mounting Mini Ball Valve

Application: air, water, industry
Operating Temperature: -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure: PN30; non-shock cold working pressure
Threads: ISO228 parallel threads
Port: Mini
Connections options: FxF, MxF, BSPT, NPT
Stem Configuration: with FPM O-ring at the stem for maximum safety
Ball seats: Pure PTFE self-lubricating, with flexible-lip design
Body: Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

486277Female-Female
486340Female-Female
486350Female-Female
486334Female-Male
486356Female-Male
486366Female-Male


Approvals apply to specific configurations only

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Шары, зубья и защелки

Пневматика, гидравлика и элементы силовых передач / Гидравлические клапаны и коллекторы / Гидравлические шаровые клапаны - линейный монтаж /
RS Chrome Plated Brass Line Mounting Hydraulic Ball Valve G 1/4

Технические параметры

Материал корпуса
Chrome plated brass
резьба соединительного отверстия
G 1/4
максимальное рабочее давление
30 bar
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-20°C
число портов
2-way
материал уплотнителя
PTFE
размер резьбы
1/4 in
Manufacturer Series
S.35
Thread Standard
G

Дополнительная информация

Datasheet