S51-PA-2-A00-NK, Photoelectric Sensor, S51 Series, M18, Axial, Retroreflective, 4 m, NPN, 10 V to 30 V

PartNumber: S51-PA-2-A00-NK
Ном. номер: 8031827328
Производитель: Datasensor UK
S51-PA-2-A00-NK, Photoelectric Sensor ...
Доступно на заказ 7 шт. Отгрузка со склада в Москве 6 недель.
4 150 × = 4 150
от 5 шт. — 3 540 руб.

Описание

The S51 series solution in M18 Photoelectric Sensor with a wide range of functions and operating distances. S51 sensors are available with either axial or radial 90º optics. In both cases, the optic head and lenses do not project beyond the external 18mm diameter of the sensor housing. The diffuse-proximity model has a 10cm fixed operating range with a wide emission spectrum. Also available is a version with a 1 to 40cm adjustable operating range. Standard retro-reflective models have an operating range up to 4m. The polarized retro-reflective models, used for reliable detection of reflective objects, are fitted with a sensitivity adjustment and have a 3.5m operating range. The through-beam models, used for longer operating distances, reach 18m. The normally open output is activated in light mode in proximity models and in dark mode in retro-reflective models.

• Infrared LED 880nm or red LED 650nm light emission
• NPN or PNP Output type versions
• 3-wire Connection configuration
• 2m ø4mm Cable or M12 4-pole connector connection
• Compliance with the EN60947-5-2 standard
• Yellow output LED or green power LED indicators

Датчики и Преобразователи\Датчики\Фотоэлектрические Датчики
Код: 4164799

Технические параметры

Выход Датчика
NPN
Максимальный Диапазон Измерений
Минимальное Напряжение Питания DC
10В
Максимальное Напряжение Питания DC
30В
Линия Продукции
S51 Series
Диапазон Напряжения Питания DC
10В до 30В
Время Реакции
1 мс
Верхний Предел Частотной Характеристики
500 Гц
Диапазон Дальности Измерений
1м до 3м
Выходной Ток
100 мА

Дополнительная информация

Datasheet S51-PA-2-A00-NK