S8040R, Thyristor 800V 40A TO-220

PartNumber: S8040R
Ном. номер: 8017703189
Производитель: Littelfuse
S8040R, Thyristor 800V 40A TO-220
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.

Описание

Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Littelfuse, S8040R, Thyristor, 400V 40A, 40000μA 3-pin, TO-220AB

Технические параметры

размеры
10.67 x 4.78 x 15.75mm
высота
15.75mm
длина
10.67mm
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
60mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TO-220AB
Peak On-State Voltage
1.8V
Pin Count
3
Rated Average On-State Current
40A
Repetitive Peak Off-State Current
0.02mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
520A
ширина
4.78mm
Thyristor Type
SCR

Дополнительная информация

Teccor brand Thyristors, 40A Standard SCRs ...