S84B06, Gas T handle ball valve 1

PartNumber: S84B06
Ном. номер: 8093029973
Производитель: Нет торговой марки
S84B06, Gas T handle ball valve 1
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
940 × = 940
от 5 шт. — 770 руб.
от 10 шт. — 657 руб.

Описание

S.84 EN331 Brass Ball Valve - 1/4 Turn T-Handle
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Application: Gas, Oil, Water, Drinking Water
Operating Temperature: -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure: PN40 (600 PSI) up to 2'', PN30 (450 PSI) from 2.1/2 to 4''; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads: EN 10226-1, ISO 228 parallel threads
Port: Full
Connections options: FxF, MxF, BSPP, BSPT
Stem Configuration: Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats: Pure PTFE self-lubricating, with flexible-lip design
Body: Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality: Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
WRAS (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Шаровые клапаны, 1/4 оборота, подходят для газа Ball Valves 1/4 Turn, Gas Approved
Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.

Colour-coded yellow handles
All valves to EN 331: 1998; BS 21
BSP parallel threads to BS21

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Nickel Plated Brass Manual Ball Valve, 1/4 in BSPP Threaded, 20bar

Технические параметры

Материал корпуса
Nickel Plated Brass
материал ручки
Nylon
максимальное рабочее давление
20bar
размер резьбы
1/4in
Handle Colour
Yellow
Thread Standard
BSPP
Threaded Connection
1/4 in BSPP
Attachment Type
Threaded
Safe for Use With
Gas

Дополнительная информация

S.84 Hot Forged Brass Ball Valves Data Sheet
Datasheet