S84E50, Ball Valve 3/4in. BSPT

Артикул: S84E50
Ном. номер: 8097911685
Производитель: Нет торговой марки
S84E50, Ball Valve 3/4in. BSPT
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 480 × = 1 480


S.84 BSPT Brass Ball Valve S.84 BSPT Brass Ball Valve – 1/4 Turn

Application: Gas, Oil, Water, Drinking Water
Operating Temperature: -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure: PN40 (600 PSI) up to 2'', PN30 (450 PSI) from 2.1/2 to 4''; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads: EN 10226-1, ISO 228 parallel threads
Port: Full
Connections options: FxF
Stem Configuration: Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats: Pure PTFE self-lubricating, with flexible-lip design
Body: Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality: Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications


EN 10226-1, ISO 228 parallel female by female threads

Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety



Pure PTFE self-lubricating seats with flexible-lip design

-40゚C (-40゚F) / +170゚C (+350゚F)

Operating Temperature:

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Шаровые клапаны, 1/4 оборота, подходят для газа Ball Valves 1/4 Turn, Gas Approved
Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.

Colour-coded yellow handles
All valves to EN 331: 1998; BS 21
BSP parallel threads to BS21

Водопровод и трубопровод / Клапаны и краны / Сферические клапаны потока /
Ball Valve 3/4in. BSPT

Технические параметры

Привод включён в комплект поставки
материал шара
Chrome plated brass
Материал корпуса
Nickel Plated Brass
максимальное рабочее давление
материал уплотнителя
размер резьбы
Thread Standard
Threaded Connection
3/4 in BSP
Attachment Type

Дополнительная информация