S87-7, 94 piece socket set

PartNumber: S87-7
Ном. номер: 8032771221
Производитель: Bahco
S87-7, 94 piece socket set
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 880 × = 35 880
или
купить в 1 клик

Описание

Bahco 94 Piece Socket & Tool Set
A comprehensive 94 piece tool set from Bahco featuring a wide selection of sockets and power tool bits plus accessories complimented by two high quality spanner sets.

Ideal set for automotive mechanics with a large choice of sockets including a 21mm spark plug socket
Supplied in a impact resistant fitted case with strong metal latches for a secure fit
Built in carry handle for easy transportation

Kit Contents
½ in. Drive
1/2 in. Hexagonal Dynamic Drive sockets10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32, 34mm
1/2 in. Hexagonal Dynamic Drive Imperial sockets3/8, 7/16, (11), 1/2, 9/16, 11/16, 3/4, (19), 13/16, 7/8, (22), 1-3/16 in.
1/2 in. Hexagonal Impact sockets, 17, 19, 21, 24mm
1/2 in. Impact sockets17, 19, 21, 24mm
1/2 in. Extension bars5 in. & 10 in.
1/2 in. Universal jointYes
1/2 in. Long sockets 21mmYes
1/2 in. x 5/16 in. Bit holderNo
1/2 in. T-jointYes
1/2 in. Ratchet54 Teeth
1/2 in. T-joint-
¼ in. Drive
¼ in. Hexagonal Dynamic Drive sockets4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
¼ in. Hexagonal Dynamic Drive sockets long version4, 5, 6, 7, 8, 9, 10, 11, 13mm
1/4 in. Long socket Hexagonal 21mmYes
1/4 in. Universal jointYes
¼ in. Extension bars2 in. & 4 in.
1/4 in. Ratchet45 Teeth


Spanners
Flex head spanners8-9 10-11 12-13 14-15mm
Combination spanners7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18.19mm
Bit Sockets
¼ in. PH Bit Sockets1, 2, 3, 4
¼ in. Bit sockets Slotted4, 5.5, 7mm
¼ in. Bit sockets OffsetNo
1/4 in. Bit sockets PZDNo
1/4 in. Bit sockets TorxNo
1/4 in. Bit Sockets Hex3, 4, 5, 6, 8, 10mm
Bits
3 Bits SlottedNo
3 Bits PZDNo
1/4 in. OffsetNo
¼ in. Bits TorxNo
5/16 in. Bits TorxNo
¼ in. Bit HolderNo
¼ in. PH BitsNo
¼ in. Bit AdaptorNo
Adaptors & Accessories
¼ in. Spinner handleYes
T-handleNo
Offset Screwdrivers1.5, 2, 2.5mm
L-Shaped Hex keysNo


1/4 & 1/2in Drive

Инструмент / Гаечные и торцевые ключи / Наборы насадок /
Bahco 94 Piece 1/2 in, 1/4 in Square Drive Socket Set

Технические параметры

размер привода
1/2 in, 1/4 in
Тип привода
Square
обработка поверхности
Chrome
материал
Chrome Vanadium Steel
число частей
94
состав комплекта
Adaptor (1), Bit Driver (1), Bits (13), Extension (4), Hex Keys (3), Ratchet Handle (2), Sliding T-bar (1), Sockets (49), Spanners (17), Spark Plug Sockets (1), Universal Joint (2)
Set Type
Socket & Tool Set

Дополнительная информация

Datasheet