S89R11DAC1-12, Relay, E-Mech,GenPurp,DPDT

Артикул: S89R11DAC1-12
Ном. номер: 8001642292
Производитель: TE Connectivity (Tyco)
S89R11DAC1-12, Relay, E-Mech,GenPurp,DPDT
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 100 × = 5 100
купить в 1 клик


S89R/S90R Series Relay
The S89R is a bistable, impulse relay that can affect a savings of power in applications where the load is on for long periods
of time. Life expectancy at full load is 50.000 operations minimum; 100.000 operations, mechanical. S90 relay is identical to the S89 Series except that terminals are 0.250" (6.35 mm) quick connect and contacts are rated at 20 amps. Coil for both series are rated for continuous duty operation.

Operating temperature range is –10°C to +60°C
Contact rating 15 A

Power Relays

Реле / Реле общего назначения / Реле с блокировкой /
DPDT Socket Mount Latching Relay, 12V dc For Use In General Purpose Applications

Технические параметры

General Purpose
сопротивление катушки индуктивности
22.5 Ω
напряжение катушки
12V dc
расположение контактов
материал контактов
2.702 x 2.001 x 2.423in
тип монтажа
Socket Mount
тип контакта
Quick Connect

Дополнительная информация

S89R/S90R Series Bistable, Impulse Relay Data ...