Добавить к сравнению Сравнить ()

S9S12ZVL32F0MLC, MCU, S12, 16BIT, 32MHZ, LQFP32

PartNumber: S9S12ZVL32F0MLC
Ном. номер: 8096868422
Производитель: NXP Semiconductor
S9S12ZVL32F0MLC, MCU, S12, 16BIT, 32MHZ, LQFP32
Доступно на заказ 1217 шт. Отгрузка со склада в Москве 2-3 недели.
230 × = 230
от 10 шт. — 191 руб.
от 25 шт. — 180 руб.

Описание

The S9S12ZVL32F0MLC is a mixed signal 16-bit Microcontroller using the 180nm NVM + UHV technology that offers the capability to integrate 40V analog components. The device features enhanced S12Z core and the integration of high-voltage analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer. The MC9S12ZVL-Family includes error correction code (ECC) on RAM, FLASH and EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. The MC9S12ZVL-Family delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings. The device delivers all the advantages and efficiencies of a 16-bit MCU while retaining the low power consumption, EMC and code-size efficiency advantages currently enjoyed by users of existing S12 families.

• Harvard architecture - parallel data and code access
• 3-Stage pipeline
• 32-bit Wide instruction and data bus
• 32-bit ALU
• 24-bit Addressing (16MB linear address space)
• Phase locked loop (IPLL) frequency multiplier with internal filter
• 1MHz Internal RC oscillator with +/-1.3% accuracy
• 4-20MHz Amplitude controlled pierce oscillator
• Internal COP (watchdog) module
• Analog-to-digital converter (ADC) with 10-bit resolution
• Serial peripheral interface (SPI) module
• Serial communication interface module with interface to internal LIN physical layer transceiver
• On-chip LIN physical layer transceiver fully compliant with the LIN 2.2 standard
• 6-channel Timer module (TIM0) with input capture/output compare
• 2-channel Timer module (TIM1) with input capture/output compare
• 8-channel Pulse width modulation module (PWM)
• On-chip voltage regulator (VREG)
• Autonomous periodic interrupt (API), supports cyclic wakeup from Stop mode
• Pins to support 25mA drive strength to VSSX
• Pin to support 20mA drive strength from VDDX (EVDD)

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Специализированные Микроконтроллеры

Технические параметры

Максимальное Напряжение Питания
18В
Минимальное Напряжение Питания
5.5В
Количество Выводов
32вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Стандарты Автомобильной Промышленности
AEC-Q100
Количество I/O
19I/O
Скорость ЦПУ
32МГц
Стиль Корпуса Микроконтроллера
LQFP
Размер Ядра Микроконтроллера
16бит
Размер Памяти
32КБ
Тип Встроенного Интерфейса
I2C, SCI, SPI
Размер Памяти RAM
1КБ
Архитектура
S12 MagniV
Приложения Микроконтроллера
Автомобильный

Дополнительная информация

Datasheet S9S12ZVL32F0MLC