SA0331, 70 Security Bit Driver, W

PartNumber: SA0331
Ном. номер: 8037580178
Производитель: Alltrade
SA0331, 70 Security Bit Driver, W
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 770 × = 4 770

Описание

70 Piece Key, Bit & Driver Set
A 70 piece tool kit comprising of various and most used key, drivers and bits

Chrome vanadium steel Hex and Torx key wrenches
Chrome Molybdenum steel driver bits
Carbon steel driver shaft
Supplied in carry case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
Ball End Hex KeysLong: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
Tamperproof Torx KeysLong: T10, T15, T20, T25, T27, T30, T40, T50
1/4in. Hex Shank 25mm
Tamperproof Torx: T8, T10, T15, T20, T25, T27, T30, T35, T40
Tamperproof Hex: 2.5, 3, 4, 5, 6, 7mm
Torq: 6, 8, 10 mm
Tri-Wing: No.1, 2, 3, 4 ball
Security Spanner: 4, 6, 8, 10 mm
1/4in. Hex Shank 50mm
Slotted: 3, 5, 6 mm
Phillips: Ph1, Ph2, Ph3
Pozidriv: Pz1, Pz2, Pz3
Tamperproof Torx: T10, T15, T20, T25, T27, T30, T40
1/4in. Hex Magnetic Bit Holder100mm
1/4in. Hex T Handle Bit Driverx1
1/4in. Hex Bit DriverPolypropylene
1/4in. Hex Stubby Bit DriverPolypropylene


Power bits, bit holder and bit driver meet DIN-3126, bits meet ISO 8764 PH, DIN-2936, Camcar textron and ISO-2380 standards

Mixed Sets

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
70 Security Bit Driver, Wrench & Skt Set

Технические параметры

число частей
70
состав комплекта
Ball End Hexagon Keys Long: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm; Tamperproof Torx Keys Long: T10; T15; T20; T25; T27; T30; T40; T50; 1/4 in Hexagon Shank: 25 mm; Tamperproof Torx: T8; T10; T15; T20; T25; T27; T30; T35; T40; Tamperproof Hexagon: 2.5; 3; 4; 5; 6; 7 mm; Torq: 6; 8; 10 mm; Tri-Wing Ball: #1; # 2; #3; #4; Security Spanner: 4; 6; 8; 10 mm; 1/4 in Hexagon Shank of 50 mm Slotted: 3; 5; 6 mm; 1/4 in Hexagon Shank of 50 mm Phillips: PH1; PH2; PH3; 1/4 in Hexagon Shank of 50 mm Pozidriv: PZ1; PZ2; PZ3; 1/4 in Hexagon Shank of 50 mm Tamperproof Torx: T10; T15; T20; T25; T27; T30; T40; 1/4 in Hexagon Magnetic 100 mm Bit Holder; 1/4 in Hexagon T Handle Bit Driver; 1/4 in Hexagon Bit Driver; 1/4 in Hexagon Stubby Bit Driver
Set Type
Mechanical